
- Manufacturer
- MFR.Part #
- 06BEEG3G-R
- JLCPCB Part #
- C17237111
- Package
- -
- Description
- 115V@AC、250V@AC 250uA、450uA 6A - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Leakage Current | 250uA、450uA | |
| Current Rating | 6A | |
| Voltage - Input | 115V@AC、250V@AC |

* Images are for reference only
06BEEG3G-R
Extended- Manufacturer
- MFR.Part #
- 06BEEG3G-R
- JLCPCB Part #
- C17237111
- Package
- -
- Description
- 115V@AC、250V@AC 250uA、450uA 6A - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 06BEEG3G-R
- JLCPCB Part #
- C17237111
- Package
- -
- Description
- 115V@AC、250V@AC 250uA、450uA 6A - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
06BEEG3G-R Specifications
06BEEG3G-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Leakage Current | 250uA、450uA | |
| Current Rating | 6A | |
| Voltage - Input | 115V@AC、250V@AC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 06BEEG3G-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

06BEEG3G-R Documents
06BEEG3G-R datasheets or manufacturer documentation.
Datasheet: 06BEEG3G-R Datasheet (PDF)
06BEEG3G-R Schematic Symbol & PCB Footprint
The 06BEEG3G-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.