
- Manufacturer
- MFR.Part #
- 5510307812F
- JLCPCB Part #
- C17236858
- Package
- Plugin
- Description
- -55℃~+100℃ 2.1V~2.6V 3.7mcd~30mcd 585nm 60° Frosted Yellow Lens Yellow Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 60° | |
| Luminous Intensity | 3.7mcd~30mcd | |
| Illumination Color | Yellow | |
| Lens Color | Frosted Yellow Lens | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.1V~2.6V |

* Images are for reference only
5510307812F
Extended- Manufacturer
- MFR.Part #
- 5510307812F
- JLCPCB Part #
- C17236858
- Package
- Plugin
- Description
- -55℃~+100℃ 2.1V~2.6V 3.7mcd~30mcd 585nm 60° Frosted Yellow Lens Yellow Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5510307812F
- JLCPCB Part #
- C17236858
- Package
- Plugin
- Description
- -55℃~+100℃ 2.1V~2.6V 3.7mcd~30mcd 585nm 60° Frosted Yellow Lens Yellow Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5510307812F Specifications
5510307812F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 60° | |
| Luminous Intensity | 3.7mcd~30mcd | |
| Illumination Color | Yellow | |
| Lens Color | Frosted Yellow Lens | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.1V~2.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5510307812F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5510307812F Documents
5510307812F datasheets or manufacturer documentation.
Datasheet: 5510307812F Datasheet (PDF)
5510307812F Schematic Symbol & PCB Footprint
The 5510307812F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.