
- Manufacturer
- MFR.Part #
- ISL6265HRTZ
- JLCPCB Part #
- C17236160
- Package
- TQFN-48(6x6)
- Description
- -10℃~+100℃ 6V~24V Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Output voltage differential sensing TQFN-48(6x6) Power Management - Specialized ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | TQFN-48(6x6) | |
| Operating Temperature | -10℃~+100℃ | |
| Input Voltage | 6V~24V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Output voltage differential sensing |

* Images are for reference only
ISL6265HRTZ
Extended- Manufacturer
- MFR.Part #
- ISL6265HRTZ
- JLCPCB Part #
- C17236160
- Package
- TQFN-48(6x6)
- Description
- -10℃~+100℃ 6V~24V Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Output voltage differential sensing TQFN-48(6x6) Power Management - Specialized ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6265HRTZ
- JLCPCB Part #
- C17236160
- Package
- TQFN-48(6x6)
- Description
- -10℃~+100℃ 6V~24V Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Output voltage differential sensing TQFN-48(6x6) Power Management - Specialized ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6265HRTZ Specifications
ISL6265HRTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | TQFN-48(6x6) | |
| Operating Temperature | -10℃~+100℃ | |
| Input Voltage | 6V~24V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Output voltage differential sensing |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6265HRTZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6265HRTZ Documents
ISL6265HRTZ datasheets or manufacturer documentation.
Datasheet: ISL6265HRTZ Datasheet (PDF)
ISL6265HRTZ Schematic Symbol & PCB Footprint
The ISL6265HRTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.