
- Manufacturer
- MFR.Part #
- XQEGRN-00-0000-000000C01
- JLCPCB Part #
- C17235848
- Package
- SMD
- Description
- 125° 2.8V 350mA 528nm Discrete Diode Green SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 528nm | |
| Test Current | 350mA | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.8V |

* Images are for reference only
XQEGRN-00-0000-000000C01
Extended- Manufacturer
- MFR.Part #
- XQEGRN-00-0000-000000C01
- JLCPCB Part #
- C17235848
- Package
- SMD
- Description
- 125° 2.8V 350mA 528nm Discrete Diode Green SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XQEGRN-00-0000-000000C01
- JLCPCB Part #
- C17235848
- Package
- SMD
- Description
- 125° 2.8V 350mA 528nm Discrete Diode Green SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XQEGRN-00-0000-000000C01 Specifications
XQEGRN-00-0000-000000C01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 528nm | |
| Test Current | 350mA | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XQEGRN-00-0000-000000C01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XQEGRN-00-0000-000000C01 Documents
XQEGRN-00-0000-000000C01 datasheets or manufacturer documentation.
Datasheet: XQEGRN-00-0000-000000C01 Datasheet (PDF)
XQEGRN-00-0000-000000C01 Schematic Symbol & PCB Footprint
The XQEGRN-00-0000-000000C01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.