Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. JFETs
  6. CMPF4416A TR
CMPF4416A TR
Extended
* Images are for reference only
CMPF4416A TR
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMPF4416A TR
JLCPCB Part #
C17234335
Package
SOT-23
Description
-65℃~+150℃ 1 N-channel 2.5V 350mW 35V 4.5pF 5mA N-Channel SOT-23 JFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/JFETs
ManufacturerCentral Semicon
PackageSOT-23
Operating Temperature-65℃~+150℃
Ciss-Input Capacitance4.5pF
Drain Current (Idss)5mA
Number1 N-channel
FET TypeN-Channel
Gate-Source Breakdown Voltage (Vgss)35V
Pd - Power Dissipation350mW
Gate-Source Cutoff Voltage (VGS(off))2.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. JFETs
  6. CMPF4416A TR
CMPF4416A TR

* Images are for reference only

CMPF4416A TR

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPF4416A TR
JLCPCB Part #
C17234335
Package
SOT-23
Description
-65℃~+150℃ 1 N-channel 2.5V 350mW 35V 4.5pF 5mA N-Channel SOT-23 JFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPF4416A TR

* Images are for reference only

CMPF4416A TR
Extended
Manufacturer

Central Semicon

MFR.Part #
CMPF4416A TR
JLCPCB Part #
C17234335
Package
SOT-23
Description
-65℃~+150℃ 1 N-channel 2.5V 350mW 35V 4.5pF 5mA N-Channel SOT-23 JFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPF4416A TR Specifications

CMPF4416A TR technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/JFETs
ManufacturerCentral Semicon
PackageSOT-23
Operating Temperature-65℃~+150℃
Ciss-Input Capacitance4.5pF
Drain Current (Idss)5mA
Number1 N-channel
FET TypeN-Channel
Gate-Source Breakdown Voltage (Vgss)35V
Pd - Power Dissipation350mW
Gate-Source Cutoff Voltage (VGS(off))2.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPF4416A TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMPF4416A TR Schematic Symbol & PCB Footprint

The CMPF4416A TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.