
- Manufacturer
- MFR.Part #
- PS2761B-1-V-F3-A
- JLCPCB Part #
- C17233686
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.1V 3.75kV 40mA 4us 5us SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SOP-4 | |
| Operating Temperature | -55℃~+110℃ | |
| Rise time | 4us | |
| Output Current | 40mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Fall time | 5us | |
| Voltage - Forward(Vf) | 1.1V | |
| Number of Outputs | 1 |

* Images are for reference only
PS2761B-1-V-F3-A
Extended- Manufacturer
- MFR.Part #
- PS2761B-1-V-F3-A
- JLCPCB Part #
- C17233686
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.1V 3.75kV 40mA 4us 5us SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PS2761B-1-V-F3-A
- JLCPCB Part #
- C17233686
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.1V 3.75kV 40mA 4us 5us SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS2761B-1-V-F3-A Specifications
PS2761B-1-V-F3-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SOP-4 | |
| Operating Temperature | -55℃~+110℃ | |
| Rise time | 4us | |
| Output Current | 40mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Fall time | 5us | |
| Voltage - Forward(Vf) | 1.1V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS2761B-1-V-F3-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS2761B-1-V-F3-A Schematic Symbol & PCB Footprint
The PS2761B-1-V-F3-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.