Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ADM8830ACP
ADM8830ACP
Extended
* Images are for reference only
ADM8830ACP
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM8830ACP
JLCPCB Part #
C17232689
Package
LFCSP-20-VQ(3.75x4)
Description
-10.4V~-9.6V、5V~5.2V、14.4V~15.6V -100uA、100uA、8mA -40℃~+85℃ 100kHz 150uA 2.6V~3.6V 80% Low ripple / low noise architecture、Low-power standby、Adaptive switching frequency、Digital control LFCSP-20-VQ(3.75x4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices
PackageLFCSP-20-VQ(3.75x4)
Operating Temperature-40℃~+85℃
Operating Voltage2.6V~3.6V
Output Current-100uA、100uA、8mA
Quiescent Current150uA
FeaturesLow ripple / low noise architecture、Low-power standby、Adaptive switching frequency、Digital control
Switching Frequency100kHz
Output Voltage-10.4V~-9.6V、5V~5.2V、14.4V~15.6V
Energy Efficiency80%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ADM8830ACP
ADM8830ACP

* Images are for reference only

ADM8830ACP

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM8830ACP
JLCPCB Part #
C17232689
Package
LFCSP-20-VQ(3.75x4)
Description
-10.4V~-9.6V、5V~5.2V、14.4V~15.6V -100uA、100uA、8mA -40℃~+85℃ 100kHz 150uA 2.6V~3.6V 80% Low ripple / low noise architecture、Low-power standby、Adaptive switching frequency、Digital control LFCSP-20-VQ(3.75x4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM8830ACP

* Images are for reference only

ADM8830ACP
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM8830ACP
JLCPCB Part #
C17232689
Package
LFCSP-20-VQ(3.75x4)
Description
-10.4V~-9.6V、5V~5.2V、14.4V~15.6V -100uA、100uA、8mA -40℃~+85℃ 100kHz 150uA 2.6V~3.6V 80% Low ripple / low noise architecture、Low-power standby、Adaptive switching frequency、Digital control LFCSP-20-VQ(3.75x4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM8830ACP Specifications

ADM8830ACP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices
PackageLFCSP-20-VQ(3.75x4)
Operating Temperature-40℃~+85℃
Operating Voltage2.6V~3.6V
Output Current-100uA、100uA、8mA
Quiescent Current150uA
FeaturesLow ripple / low noise architecture、Low-power standby、Adaptive switching frequency、Digital control
Switching Frequency100kHz
Output Voltage-10.4V~-9.6V、5V~5.2V、14.4V~15.6V
Energy Efficiency80%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM8830ACP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM8830ACP Schematic Symbol & PCB Footprint

The ADM8830ACP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.