
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 45V | |
| Isolation | Isolation | |
| Features | Quasi-resonant/valley switching、Cable compensation、Audio noise elimination |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IW1797-05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 45V | |
| Isolation | Isolation | |
| Features | Quasi-resonant/valley switching、Cable compensation、Audio noise elimination |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IW1797-05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IW1797-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.