
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Microchip Tech | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.9V@15V,40A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 3.3nF | |
| Td(off) | 90ns | |
| Switching Energy(Eoff) | 795uJ、1.245mJ | |
| Gate Charge(Qg) | 145nC | |
| Turn-On Energy (Eon) | 1.35mJ、2.28mJ | |
| Reverse Transfer Capacitance (Cres) | 35pF | |
| Current - Collector Pulsed (Icm) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 900V | |
| Reverse Recovery Time(trr) | 145ns、240ns、300ns | |
| Current - Collector(Ic) | 101A | |
| Vce Saturation(VCE(sat)) | 2.7V、3.2V | |
| Pd - Power Dissipation | 543W | |
| Output Capacitance(Coes) | 325pF | |
| IGBT Type | PT (Punch-Through) | |
| Td(on) | 14ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APT40GP90B2DQ2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Microchip Tech | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.9V@15V,40A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 3.3nF | |
| Td(off) | 90ns | |
| Switching Energy(Eoff) | 795uJ、1.245mJ | |
| Gate Charge(Qg) | 145nC | |
| Turn-On Energy (Eon) | 1.35mJ、2.28mJ | |
| Reverse Transfer Capacitance (Cres) | 35pF | |
| Current - Collector Pulsed (Icm) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 900V | |
| Reverse Recovery Time(trr) | 145ns、240ns、300ns | |
| Current - Collector(Ic) | 101A | |
| Vce Saturation(VCE(sat)) | 2.7V、3.2V | |
| Pd - Power Dissipation | 543W | |
| Output Capacitance(Coes) | 325pF | |
| IGBT Type | PT (Punch-Through) | |
| Td(on) | 14ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APT40GP90B2DQ2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The APT40GP90B2DQ2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.