
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Operating Voltage | 7.8V~17V | |
| Output Current | 100mA | |
| Quiescent Current | 700uA | |
| Output Voltage | 3.2V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TD220ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Operating Voltage | 7.8V~17V | |
| Output Current | 100mA | |
| Quiescent Current | 700uA | |
| Output Voltage | 3.2V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD220ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TD220ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.