Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. BMM350
BMM350 - 1
BMM350 - 2
BMM350 - 3
Extended1/3
* Images are for reference only
BMM350
Attributes
Value
Manufacturer
Bosch Sensortec
MFR.Part #
BMM350
JLCPCB Part #
C17225907
Package
WLCSP-9(1.3x1.3)
Description
-40℃~+85℃ 1.72V~1.98V 200uA I2C、SPI ±2mT ±2mT、- WLCSP-9(1.3x1.3) 3D Magnetic Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerBosch Sensortec
PackageWLCSP-9(1.3x1.3)
Magnetic Sensing Range(Z)±2mT
Operating Temperature-40℃~+85℃
Voltage - Supply1.72V~1.98V
Current - Supply200uA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±2mT、-
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. BMM350
BMM350

* Images are for reference only

BMM350

Extended
Manufacturer

Bosch Sensortec

MFR.Part #
BMM350
JLCPCB Part #
C17225907
Package
WLCSP-9(1.3x1.3)
Description
-40℃~+85℃ 1.72V~1.98V 200uA I2C、SPI ±2mT ±2mT、- WLCSP-9(1.3x1.3) 3D Magnetic Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMM350

* Images are for reference only

BMM350
Extended
Manufacturer

Bosch Sensortec

MFR.Part #
BMM350
JLCPCB Part #
C17225907
Package
WLCSP-9(1.3x1.3)
Description
-40℃~+85℃ 1.72V~1.98V 200uA I2C、SPI ±2mT ±2mT、- WLCSP-9(1.3x1.3) 3D Magnetic Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMM350 Specifications

BMM350 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerBosch Sensortec
PackageWLCSP-9(1.3x1.3)
Magnetic Sensing Range(Z)±2mT
Operating Temperature-40℃~+85℃
Voltage - Supply1.72V~1.98V
Current - Supply200uA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±2mT、-
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMM350. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BMM350 Documents

BMM350 datasheets or manufacturer documentation.

Datasheet: BMM350 Datasheet (PDF)

BMM350 Schematic Symbol & PCB Footprint

The BMM350 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.