
- Manufacturer
- MFR.Part #
- 1N1662R
- JLCPCB Part #
- C17225856
- Package
- DO-9
- Description
- -65℃~+190℃ 1.3V@300A 150V 275A 75uA DO-9 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Solid State System | |
| Package | DO-9 | |
| Voltage - Forward(Vf@If) | 1.3V@300A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Current - Rectified | 275A | |
| Reverse Leakage Current (Ir) | 75uA |

* Images are for reference only
1N1662R
Extended- Manufacturer
- MFR.Part #
- 1N1662R
- JLCPCB Part #
- C17225856
- Package
- DO-9
- Description
- -65℃~+190℃ 1.3V@300A 150V 275A 75uA DO-9 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N1662R
- JLCPCB Part #
- C17225856
- Package
- DO-9
- Description
- -65℃~+190℃ 1.3V@300A 150V 275A 75uA DO-9 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N1662R Specifications
1N1662R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Solid State System | |
| Package | DO-9 | |
| Voltage - Forward(Vf@If) | 1.3V@300A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Current - Rectified | 275A | |
| Reverse Leakage Current (Ir) | 75uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N1662R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N1662R Documents
1N1662R datasheets or manufacturer documentation.
Datasheet: 1N1662R Datasheet (PDF)
1N1662R Schematic Symbol & PCB Footprint
The 1N1662R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.