BZY91C15R
Extended
* Images are for reference only
BZY91C15R
Attributes
Value
Manufacturer
MFR.Part #
BZY91C15R
JLCPCB Part #
C17224737
Package
DO-5
Description
-55℃~+175℃ 100W 13.8V~15.6V 15V 1uA@10V 600mΩ DO-5 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerSolid State System
PackageDO-5
Operating Junction Temperature Range-55℃~+175℃
Impedance(Zzt)600mΩ
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Pd - Power Dissipation100W
Reverse Leakage Current (Ir)1uA@10V