NTE5393
Extended
* Images are for reference only
NTE5393
Attributes
Value
Manufacturer
MFR.Part #
NTE5393
JLCPCB Part #
C17222530
Package
SIP-4
Description
-55℃~+150℃@(Tj) 1.1V@17.5A 300A 35A 5uA@800V 800V Single-Phase Rectifier SIP-4 Bridge Rectifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Bridge Rectifiers
ManufacturerNTE Electronics
PackageSIP-4
Voltage - Forward(Vf@If)1.1V@17.5A
TypeSingle-Phase Rectifier
Non-Repetitive Peak Forward Surge Current300A
Voltage - DC Reverse(Vr)800V
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Current - Rectified35A
Reverse Leakage Current (Ir)5uA@800V