Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN5026MTC
FAN5026MTC
Extended
* Images are for reference only
FAN5026MTC
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN5026MTC
JLCPCB Part #
C17218844
Package
TSSOP-28
Description
Overcurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Output voltage tracking TSSOP-28 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTSSOP-28
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply3V~16V
Quiescent Current2.2uA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Output voltage tracking
Switch tube (built-in/external)External
TopologyBuck
Output Voltage900mV~5.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN5026MTC
FAN5026MTC

* Images are for reference only

FAN5026MTC

Extended
Manufacturer

onsemi

MFR.Part #
FAN5026MTC
JLCPCB Part #
C17218844
Package
TSSOP-28
Description
Overcurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Output voltage tracking TSSOP-28 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5026MTC

* Images are for reference only

FAN5026MTC
Extended
Manufacturer

onsemi

MFR.Part #
FAN5026MTC
JLCPCB Part #
C17218844
Package
TSSOP-28
Description
Overcurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Output voltage tracking TSSOP-28 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5026MTC Specifications

FAN5026MTC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTSSOP-28
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply3V~16V
Quiescent Current2.2uA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Output voltage tracking
Switch tube (built-in/external)External
TopologyBuck
Output Voltage900mV~5.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5026MTC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN5026MTC Documents

FAN5026MTC datasheets or manufacturer documentation.

Datasheet: FAN5026MTC Datasheet (PDF)

FAN5026MTC Schematic Symbol & PCB Footprint

The FAN5026MTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.