
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-268 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V@15V,25A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 34ns | |
| Td(off) | 230ns | |
| Gate Charge(Qg) | 147nC | |
| Switching Energy(Eoff) | 7.3mJ | |
| Current - Collector(Ic) | 95A | |
| Vce Saturation(VCE(sat)) | 4V@25A,15V | |
| Pd - Power Dissipation | 937W | |
| Td(on) | 15ns | |
| Turn-On Energy (Eon) | 8.3mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 2.5kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXYT25N250CHV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-268 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V@15V,25A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 34ns | |
| Td(off) | 230ns | |
| Gate Charge(Qg) | 147nC | |
| Switching Energy(Eoff) | 7.3mJ | |
| Current - Collector(Ic) | 95A | |
| Vce Saturation(VCE(sat)) | 4V@25A,15V | |
| Pd - Power Dissipation | 937W | |
| Td(on) | 15ns | |
| Turn-On Energy (Eon) | 8.3mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 2.5kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXYT25N250CHV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXYT25N250CHV datasheets or manufacturer documentation.
Datasheet: IXYT25N250CHV Datasheet (PDF)
The IXYT25N250CHV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.