
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 1515 | |
| Operating Temperature | -40℃~+135℃ | |
| Viewing Angle | 120° | |
| Forward Current | 1A | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KW HHL631.TK-6SSB-6L07M0-2686-A00-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 1515 | |
| Operating Temperature | -40℃~+135℃ | |
| Viewing Angle | 120° | |
| Forward Current | 1A | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KW HHL631.TK-6SSB-6L07M0-2686-A00-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KW HHL631.TK-6SSB-6L07M0-2686-A00-S datasheets or manufacturer documentation.
Datasheet: KW HHL631.TK-6SSB-6L07M0-2686-A00-S Datasheet (PDF)
The KW HHL631.TK-6SSB-6L07M0-2686-A00-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.