
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Load Voltage | 100V | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 60mA | |
| Rise time | 3us | |
| Output Type | Phototransistor | |
| Output Current | 150mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 250mW | |
| Number of Outputs | 1 | |
| Current Transfer Ratio (CTR) Minimum | 20% | |
| Fall time | 3us | |
| Voltage - Forward(Vf) | 1.07V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOC215M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Load Voltage | 100V | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 60mA | |
| Rise time | 3us | |
| Output Type | Phototransistor | |
| Output Current | 150mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 250mW | |
| Number of Outputs | 1 | |
| Current Transfer Ratio (CTR) Minimum | 20% | |
| Fall time | 3us | |
| Voltage - Forward(Vf) | 1.07V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOC215M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOC215M datasheets or manufacturer documentation.
Datasheet: MOC215M Datasheet (PDF)
The MOC215M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.