CDRH5D28RNP-2R5NC
Extended
* Images are for reference only
CDRH5D28RNP-2R5NC
Attributes
Value
Manufacturer
MFR.Part #
CDRH5D28RNP-2R5NC
JLCPCB Part #
C17216610
Package
SMD,6x5.9mm
Description
17.6mΩ 2.5uH 2.6A ±30% SMD,6x5.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSumida
PackageSMD,6x5.9mm
Inductance2.5uH
Tolerance±30%
Current Rating2.6A
DC Resistance(DCR)17.6mΩ