
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PFCController+AC-DCController | |
| Frequency - Switching | 84kHz | |
| Working Mode | CCM | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout | |
| Current - Supply | 16mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ML4824CS1X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PFCController+AC-DCController | |
| Frequency - Switching | 84kHz | |
| Working Mode | CCM | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout | |
| Current - Supply | 16mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4824CS1X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ML4824CS1X datasheets or manufacturer documentation.
Datasheet: ML4824CS1X Datasheet (PDF)
The ML4824CS1X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.