Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BPAL00060645331M0E
BPAL00060645331M0E
Extended
* Images are for reference only
BPAL00060645331M0E
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BPAL00060645331M0E
JLCPCB Part #
C17214545
Package
SMD,6.2x6mm
Description
1.59Ω 330uH 450mA 470mA ±20% SMD,6.2x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,6.2x6mm
Current - Saturation(Isat)470mA
Inductance330uH
Tolerance±20%
Current Rating450mA
Application GradeConsumer grade
DC Resistance(DCR)1.59Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BPAL00060645331M0E
BPAL00060645331M0E

* Images are for reference only

BPAL00060645331M0E

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BPAL00060645331M0E
JLCPCB Part #
C17214545
Package
SMD,6.2x6mm
Description
1.59Ω 330uH 450mA 470mA ±20% SMD,6.2x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPAL00060645331M0E

* Images are for reference only

BPAL00060645331M0E
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BPAL00060645331M0E
JLCPCB Part #
C17214545
Package
SMD,6.2x6mm
Description
1.59Ω 330uH 450mA 470mA ±20% SMD,6.2x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPAL00060645331M0E Specifications

BPAL00060645331M0E technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,6.2x6mm
Current - Saturation(Isat)470mA
Inductance330uH
Tolerance±20%
Current Rating450mA
Application GradeConsumer grade
DC Resistance(DCR)1.59Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPAL00060645331M0E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BPAL00060645331M0E Documents

BPAL00060645331M0E datasheets or manufacturer documentation.

Datasheet: BPAL00060645331M0E Datasheet (PDF)

BPAL00060645331M0E Schematic Symbol & PCB Footprint

The BPAL00060645331M0E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.