
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Aimtec | |
| Package | DIP-6 | |
| Constant Current Accuracy | 5% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 9V~36V | |
| Frequency - Switching | 370kHz | |
| Output Current | 600mA | |
| Features | Short Circuit Protection、Over Voltage Protection、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Output Voltage | 14V~48V | |
| Operating temperature | -40℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMLBW-3660Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Aimtec | |
| Package | DIP-6 | |
| Constant Current Accuracy | 5% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 9V~36V | |
| Frequency - Switching | 370kHz | |
| Output Current | 600mA | |
| Features | Short Circuit Protection、Over Voltage Protection、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Output Voltage | 14V~48V | |
| Operating temperature | -40℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMLBW-3660Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AMLBW-3660Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.