Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. STR3A151D
STR3A151D
Extended
* Images are for reference only
STR3A151D
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
STR3A151D
JLCPCB Part #
C17213425
Package
DIP-8
Description
-40℃~+115℃ 1.68W 650V 67kHz 74% 8.1V~32V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV) PWM Modulation Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSanken Elec
PackageDIP-8
Operating Temperature-40℃~+115℃
Frequency - Switching67kHz
Voltage - Supply8.1V~32V
Duty Cycle(Max)74%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)
TopologyFlyback
Pd - Power Dissipation1.68W
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. STR3A151D
STR3A151D

* Images are for reference only

STR3A151D

Extended
Manufacturer

Sanken Elec

MFR.Part #
STR3A151D
JLCPCB Part #
C17213425
Package
DIP-8
Description
-40℃~+115℃ 1.68W 650V 67kHz 74% 8.1V~32V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV) PWM Modulation Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STR3A151D

* Images are for reference only

STR3A151D
Extended
Manufacturer

Sanken Elec

MFR.Part #
STR3A151D
JLCPCB Part #
C17213425
Package
DIP-8
Description
-40℃~+115℃ 1.68W 650V 67kHz 74% 8.1V~32V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV) PWM Modulation Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STR3A151D Specifications

STR3A151D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSanken Elec
PackageDIP-8
Operating Temperature-40℃~+115℃
Frequency - Switching67kHz
Voltage - Supply8.1V~32V
Duty Cycle(Max)74%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)
TopologyFlyback
Pd - Power Dissipation1.68W
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STR3A151D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STR3A151D Documents

STR3A151D datasheets or manufacturer documentation.

Datasheet: STR3A151D Datasheet (PDF)

STR3A151D Schematic Symbol & PCB Footprint

The STR3A151D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.