HTSS-120-01-T-D - 1
HTSS-120-01-T-D - 2
HTSS-120-01-T-D - 3
Extended1/3
* Images are for reference only
HTSS-120-01-T-D
Attributes
Value
Manufacturer
MFR.Part #
HTSS-120-01-T-D
JLCPCB Part #
C17212334
Package
Plugin
Description
2 2.53mm 2.54mm 20 2x20P 40P 9.27mm LCP Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackagePlugin
Number of Rows2
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board9.27mm
Contact PlatingTin
Pitch2.53mm
Number of Pins40P
Contact MaterialPhosphor bronze
Pins Structure2x20P
Row Spacing2.54mm
Mounting TypeThrough Hole
Plastic MaterialLCP
Number of PINs Per Row20