
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-60(9x9) | |
| Clock Frequency | 52.5MHz~80MHz、80MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.5LSB | |
| Signal-to-Noise Ratio | 72dB | |
| Integral non - linearity | 1.5LSB | |
| Voltage - Supply | 3V~3.3V | |
| ADC architecture | Pipeline | |
| Sampling Rate | 80MHz | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | Serial Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADC14DS080CISQ/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-60(9x9) | |
| Clock Frequency | 52.5MHz~80MHz、80MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.5LSB | |
| Signal-to-Noise Ratio | 72dB | |
| Integral non - linearity | 1.5LSB | |
| Voltage - Supply | 3V~3.3V | |
| ADC architecture | Pipeline | |
| Sampling Rate | 80MHz | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | Serial Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC14DS080CISQ/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADC14DS080CISQ/NOPB datasheets or manufacturer documentation.
Datasheet: ADC14DS080CISQ/NOPB Datasheet (PDF)
The ADC14DS080CISQ/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.