Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN50FC3MPX
FAN50FC3MPX
Extended
* Images are for reference only
FAN50FC3MPX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN50FC3MPX
JLCPCB Part #
C17210883
Package
MLP-32(5x5)
Description
Overcurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting MLP-32(5x5) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageMLP-32(5x5)
Operating Temperature0℃~+85℃
FunctionStep-down type
Frequency - Switching250kHz~4.5MHz
Voltage - Supply9.6V~14.4V
Output TypeAdjustable
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage500mV~1.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN50FC3MPX
FAN50FC3MPX

* Images are for reference only

FAN50FC3MPX

Extended
Manufacturer

onsemi

MFR.Part #
FAN50FC3MPX
JLCPCB Part #
C17210883
Package
MLP-32(5x5)
Description
Overcurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting MLP-32(5x5) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN50FC3MPX

* Images are for reference only

FAN50FC3MPX
Extended
Manufacturer

onsemi

MFR.Part #
FAN50FC3MPX
JLCPCB Part #
C17210883
Package
MLP-32(5x5)
Description
Overcurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting MLP-32(5x5) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN50FC3MPX Specifications

FAN50FC3MPX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageMLP-32(5x5)
Operating Temperature0℃~+85℃
FunctionStep-down type
Frequency - Switching250kHz~4.5MHz
Voltage - Supply9.6V~14.4V
Output TypeAdjustable
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage500mV~1.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN50FC3MPX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN50FC3MPX Documents

FAN50FC3MPX datasheets or manufacturer documentation.

Datasheet: FAN50FC3MPX Datasheet (PDF)

FAN50FC3MPX Schematic Symbol & PCB Footprint

The FAN50FC3MPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.