


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | BOURNS | |
| Package | SMD | |
| Series | SC | |
| Type | Surface-mount (SMD) | |
| Voltage Rating | 9V | |
| Current Rating | 25A | |
| Holding Temperature | 25℃ | |
| Rated Functioning Temperature | 72℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC72AAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | BOURNS | |
| Package | SMD | |
| Series | SC | |
| Type | Surface-mount (SMD) | |
| Voltage Rating | 9V | |
| Current Rating | 25A | |
| Holding Temperature | 25℃ | |
| Rated Functioning Temperature | 72℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC72AAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC72AAA datasheets or manufacturer documentation.
Datasheet: SC72AAA Datasheet (PDF)
The SC72AAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.