
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANASONIC | |
| Package | SC-70(SOT-323) | |
| Input Capacitance(Ciss) | 6.2pF | |
| Type | N-Channel | |
| Gate Charge(Qg) | 1.4nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.5pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 4.4pF | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 10.5Ω@4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5HN01M-TL-E-SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANASONIC | |
| Package | SC-70(SOT-323) | |
| Input Capacitance(Ciss) | 6.2pF | |
| Type | N-Channel | |
| Gate Charge(Qg) | 1.4nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.5pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 4.4pF | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 10.5Ω@4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5HN01M-TL-E-SA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5HN01M-TL-E-SA datasheets or manufacturer documentation.
Datasheet: 5HN01M-TL-E-SA Datasheet (PDF)
The 5HN01M-TL-E-SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.