
- Manufacturer
- MFR.Part #
- CT5HTF-460
- JLCPCB Part #
- C17207325
- Package
- Plugin
- Description
- 0℃~+60℃ 3rd Order 451MHz~469MHz Bandpass 插件 Tunable Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Tunable Filters | |
| Manufacturer | Central Semicon | |
| Package | Plugin | |
| Operating Temperature | 0℃~+60℃ | |
| Filter Order | 3rd Order | |
| Frequency | 451MHz~469MHz | |
| Filter Type | Bandpass |

* Images are for reference only
CT5HTF-460
Extended- Manufacturer
- MFR.Part #
- CT5HTF-460
- JLCPCB Part #
- C17207325
- Package
- Plugin
- Description
- 0℃~+60℃ 3rd Order 451MHz~469MHz Bandpass 插件 Tunable Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CT5HTF-460
- JLCPCB Part #
- C17207325
- Package
- Plugin
- Description
- 0℃~+60℃ 3rd Order 451MHz~469MHz Bandpass 插件 Tunable Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT5HTF-460 Specifications
CT5HTF-460 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Tunable Filters | |
| Manufacturer | Central Semicon | |
| Package | Plugin | |
| Operating Temperature | 0℃~+60℃ | |
| Filter Order | 3rd Order | |
| Frequency | 451MHz~469MHz | |
| Filter Type | Bandpass |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT5HTF-460. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CT5HTF-460 Documents
CT5HTF-460 datasheets or manufacturer documentation.
Datasheet: CT5HTF-460 Datasheet (PDF)
CT5HTF-460 Schematic Symbol & PCB Footprint
The CT5HTF-460 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.