
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V | |
| Output Current | 53mA、450mA | |
| Secondary Side Voltage | 12.6V、120V | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 1 |

* Images are for reference only
262D12
Extended- Manufacturer
- MFR.Part #
- 262D12
- JLCPCB Part #
- C17206082
- Package
- Bolt Mount
- Description
- 1 115V 12.6V、120V 2 53mA、450mA 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 262D12
- JLCPCB Part #
- C17206082
- Package
- Bolt Mount
- Description
- 1 115V 12.6V、120V 2 53mA、450mA 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
262D12 Specifications
262D12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V | |
| Output Current | 53mA、450mA | |
| Secondary Side Voltage | 12.6V、120V | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 262D12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

262D12 Schematic Symbol & PCB Footprint
The 262D12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.