Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. CC2591RGVR
CC2591RGVR - 1
CC2591RGVR - 2
CC2591RGVR - 3
CC2591RGVR - 4
Extended1/4
* Images are for reference only
CC2591RGVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2591RGVR
JLCPCB Part #
C17205
Package
QFN-16-EP(4x4)
Description
-11dB -17dBm -2dBm -40℃~+85℃ 0.1uA 19dBm 2.4GHz~2.4835GHz 20.6dBm 2V~3.6V 32dBm ZigBee QFN-16-EP(4x4) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
IP3(Transmit)32dBm
P1dB(Receive)-17dBm
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Output power20.6dBm
ApplicationsZigBee
Voltage - Supply2V~3.6V
Input return loss(Receive)-11dB
Quiescent Current0.1uA
P1dB(Transmit)19dBm
IP3(Receive)-2dBm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. CC2591RGVR
CC2591RGVR

* Images are for reference only

CC2591RGVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2591RGVR
JLCPCB Part #
C17205
Package
QFN-16-EP(4x4)
Description
-11dB -17dBm -2dBm -40℃~+85℃ 0.1uA 19dBm 2.4GHz~2.4835GHz 20.6dBm 2V~3.6V 32dBm ZigBee QFN-16-EP(4x4) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2591RGVR

* Images are for reference only

CC2591RGVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2591RGVR
JLCPCB Part #
C17205
Package
QFN-16-EP(4x4)
Description
-11dB -17dBm -2dBm -40℃~+85℃ 0.1uA 19dBm 2.4GHz~2.4835GHz 20.6dBm 2V~3.6V 32dBm ZigBee QFN-16-EP(4x4) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2591RGVR Specifications

CC2591RGVR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
IP3(Transmit)32dBm
P1dB(Receive)-17dBm
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Output power20.6dBm
ApplicationsZigBee
Voltage - Supply2V~3.6V
Input return loss(Receive)-11dB
Quiescent Current0.1uA
P1dB(Transmit)19dBm
IP3(Receive)-2dBm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2591RGVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2591RGVR Documents

CC2591RGVR datasheets or manufacturer documentation.

Datasheet: CC2591RGVR Datasheet (PDF)

CC2591RGVR Schematic Symbol & PCB Footprint

The CC2591RGVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.