
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-36(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Intput High Voltage | 1.4V、1.8V、2.5V | |
| Input Low Voltage | 0.5V、0.7V、0.8V | |
| Voltage - Supply | 1.71V~1.89V、2.25V~2.75V、2.97V~3.63V | |
| Output Low Voltage | 0.4V | |
| Features | Alarm function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5324D-C-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-36(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Intput High Voltage | 1.4V、1.8V、2.5V | |
| Input Low Voltage | 0.5V、0.7V、0.8V | |
| Voltage - Supply | 1.71V~1.89V、2.25V~2.75V、2.97V~3.63V | |
| Output Low Voltage | 0.4V | |
| Features | Alarm function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5324D-C-GMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5324D-C-GMR datasheets or manufacturer documentation.
Datasheet: SI5324D-C-GMR Datasheet (PDF)
The SI5324D-C-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.