
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.643nF、1.79nF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V、1.3V | |
| Configuration | Three-phase bridge | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 33.7nC@10V、37.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF、128pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 160pF、179pF | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 25mΩ@10V、25mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMC4040SSDQ-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.643nF、1.79nF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V、1.3V | |
| Configuration | Three-phase bridge | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 33.7nC@10V、37.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF、128pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 160pF、179pF | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 25mΩ@10V、25mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMC4040SSDQ-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DMC4040SSDQ-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.