


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | FC2QFN-30(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck-Boost | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 3.5V~25.4V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Quiescent Current | 170uA | |
| Features | Overcurrent Protection、Adjustable current limiting、Output voltage differential sensing | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck-Boost | |
| Output Voltage | 8V~13.05V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX77961BEFV06+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | FC2QFN-30(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck-Boost | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 3.5V~25.4V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Quiescent Current | 170uA | |
| Features | Overcurrent Protection、Adjustable current limiting、Output voltage differential sensing | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck-Boost | |
| Output Voltage | 8V~13.05V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX77961BEFV06+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX77961BEFV06+ datasheets or manufacturer documentation.
Datasheet: MAX77961BEFV06+ Datasheet (PDF)
The MAX77961BEFV06+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.