
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 40mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 15mm | |
| Current - Supply | 30mA | |
| Width | 20mm | |
| Linear Range | 40mm~300mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP2Y3A001K0F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 40mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 15mm | |
| Current - Supply | 30mA | |
| Width | 20mm | |
| Linear Range | 40mm~300mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP2Y3A001K0F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GP2Y3A001K0F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.