
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | SunLED | |
| Package | 0404 | |
| Power(Watts) - R | 35mW | |
| Viewing Angle | 150° | |
| Antistatic Capacity | R:3000V、G:450V、B:250V | |
| Height | 0.25mm | |
| Width | 1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 22mcd | |
| Forward Voltage(Vf) - B | 2.8V | |
| Peak Wavelength - B | 460nm | |
| Forward Voltage(Vf) - G | 2.85V | |
| Dominant Wavelength - B | 465nm | |
| Luminous Intensity - G | 218mcd | |
| Power(Watts) - G | 35mW | |
| Luminous Intensity - R | 29mcd | |
| Forward Voltage(Vf) - R | 1.95V | |
| Power(Watts) - B | 35mW | |
| Peak Wavelength - R | 632nm | |
| Length | 1mm | |
| Dominant Wavelength - G | 525nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 624nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 515nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZDGCBDMERK150W-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | SunLED | |
| Package | 0404 | |
| Power(Watts) - R | 35mW | |
| Viewing Angle | 150° | |
| Antistatic Capacity | R:3000V、G:450V、B:250V | |
| Height | 0.25mm | |
| Width | 1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 22mcd | |
| Forward Voltage(Vf) - B | 2.8V | |
| Peak Wavelength - B | 460nm | |
| Forward Voltage(Vf) - G | 2.85V | |
| Dominant Wavelength - B | 465nm | |
| Luminous Intensity - G | 218mcd | |
| Power(Watts) - G | 35mW | |
| Luminous Intensity - R | 29mcd | |
| Forward Voltage(Vf) - R | 1.95V | |
| Power(Watts) - B | 35mW | |
| Peak Wavelength - R | 632nm | |
| Length | 1mm | |
| Dominant Wavelength - G | 525nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 624nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 515nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZDGCBDMERK150W-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XZDGCBDMERK150W-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.