CDRH4D28CNP-4R7PC
Extended
* Images are for reference only
CDRH4D28CNP-4R7PC
Attributes
Value
Manufacturer
MFR.Part #
CDRH4D28CNP-4R7PC
JLCPCB Part #
C17194274
Package
SMD,4.9x4.9mm
Description
1.8A 4.7uH 63mΩ ±25% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSumida
PackageSMD,4.9x4.9mm
Inductance4.7uH
TypeShielded inductor
Tolerance±25%
Current Rating1.8A
Application GradeConsumer grade
Magnetic CoreFerrite Core
DC Resistance(DCR)63mΩ