
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 4 | |
| Y-Width of Bottom Edge on Board | 36.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 45.5mm | |
| Contact Plating | Tin | |
| Number of Pins | 34P | |
| Contact Material | Brass | |
| Pitch | 1mm | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 27.9mm | |
| Plastic Material | PBT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-6447232-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 4 | |
| Y-Width of Bottom Edge on Board | 36.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 45.5mm | |
| Contact Plating | Tin | |
| Number of Pins | 34P | |
| Contact Material | Brass | |
| Pitch | 1mm | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 27.9mm | |
| Plastic Material | PBT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-6447232-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2-6447232-4 datasheets or manufacturer documentation.
Datasheet: 2-6447232-4 Datasheet (PDF)
The 2-6447232-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.