Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. AT04-6P-BM01
AT04-6P-BM01
Extended
* Images are for reference only
AT04-6P-BM01
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
AT04-6P-BM01
JLCPCB Part #
C17192747
Package
Plugin
Description
-55℃~+125℃ 2 20.9mm 23.1mm 24.2mm 2x3P 3 4.42mm 6P 9.1mm Black Copper alloy Gold Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Row Spacing4.42mm
Pins Structure2x3P
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board24.2mm
X-Length of Bottom Edge on Board (Spacing Line)20.9mm
Contact PlatingGold
Pitch9.1mm
Number of Pins6P
Contact MaterialCopper alloy
Z-Height of the Board23.1mm
Number of PINs Per Row3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. AT04-6P-BM01
AT04-6P-BM01

* Images are for reference only

AT04-6P-BM01

Extended
Manufacturer

Amphenol ICC

MFR.Part #
AT04-6P-BM01
JLCPCB Part #
C17192747
Package
Plugin
Description
-55℃~+125℃ 2 20.9mm 23.1mm 24.2mm 2x3P 3 4.42mm 6P 9.1mm Black Copper alloy Gold Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT04-6P-BM01

* Images are for reference only

AT04-6P-BM01
Extended
Manufacturer

Amphenol ICC

MFR.Part #
AT04-6P-BM01
JLCPCB Part #
C17192747
Package
Plugin
Description
-55℃~+125℃ 2 20.9mm 23.1mm 24.2mm 2x3P 3 4.42mm 6P 9.1mm Black Copper alloy Gold Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT04-6P-BM01 Specifications

AT04-6P-BM01 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerAmphenol ICC
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Row Spacing4.42mm
Pins Structure2x3P
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board24.2mm
X-Length of Bottom Edge on Board (Spacing Line)20.9mm
Contact PlatingGold
Pitch9.1mm
Number of Pins6P
Contact MaterialCopper alloy
Z-Height of the Board23.1mm
Number of PINs Per Row3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT04-6P-BM01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT04-6P-BM01 Schematic Symbol & PCB Footprint

The AT04-6P-BM01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.