
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Central Semicon | |
| Package | DPAK | |
| Voltage - Supply | 45V | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 138mA | |
| Features | Overcurrent Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDCLD120 TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Central Semicon | |
| Package | DPAK | |
| Voltage - Supply | 45V | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 138mA | |
| Features | Overcurrent Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDCLD120 TR13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CDCLD120 TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.