
- Manufacturer
- MFR.Part #
- NSL-5110
- JLCPCB Part #
- C17191013
- Package
- TO-18
- Description
- -60℃~+75℃ 0.7kΩ~10kΩ 100V 550nm 670kΩ TO-18 Photoresistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photoresistors | |
| Manufacturer | Advanced Photonix, Inc. | |
| Package | TO-18 | |
| Cell Resistance @ Illuminance | 0.7kΩ~10kΩ | |
| Operating Temperature | -60℃~+75℃ | |
| Voltage - Max | 100V | |
| Dark Resistance | 670kΩ | |
| Wavelength - Peak | 550nm |

* Images are for reference only
NSL-5110
Extended- Manufacturer
- MFR.Part #
- NSL-5110
- JLCPCB Part #
- C17191013
- Package
- TO-18
- Description
- -60℃~+75℃ 0.7kΩ~10kΩ 100V 550nm 670kΩ TO-18 Photoresistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NSL-5110
- JLCPCB Part #
- C17191013
- Package
- TO-18
- Description
- -60℃~+75℃ 0.7kΩ~10kΩ 100V 550nm 670kΩ TO-18 Photoresistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSL-5110 Specifications
NSL-5110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photoresistors | |
| Manufacturer | Advanced Photonix, Inc. | |
| Package | TO-18 | |
| Cell Resistance @ Illuminance | 0.7kΩ~10kΩ | |
| Operating Temperature | -60℃~+75℃ | |
| Voltage - Max | 100V | |
| Dark Resistance | 670kΩ | |
| Wavelength - Peak | 550nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSL-5110. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSL-5110 Documents
NSL-5110 datasheets or manufacturer documentation.
Datasheet: NSL-5110 Datasheet (PDF)
NSL-5110 Schematic Symbol & PCB Footprint
The NSL-5110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.