
- Manufacturer
- MFR.Part #
- SIC1182K-TL
- JLCPCB Part #
- C17190771
- Package
- -
- Description
- -40℃~+125℃ 1 447ns 475ns 7.3A 7.8A MOSFET - Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 475ns | |
| Current - Output High(IOH) | 7.8A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 447ns | |
| Current - Output Low(IOL) | 7.3A |

* Images are for reference only
SIC1182K-TL
Extended- Manufacturer
- MFR.Part #
- SIC1182K-TL
- JLCPCB Part #
- C17190771
- Package
- -
- Description
- -40℃~+125℃ 1 447ns 475ns 7.3A 7.8A MOSFET - Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SIC1182K-TL
- JLCPCB Part #
- C17190771
- Package
- -
- Description
- -40℃~+125℃ 1 447ns 475ns 7.3A 7.8A MOSFET - Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIC1182K-TL Specifications
SIC1182K-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 475ns | |
| Current - Output High(IOH) | 7.8A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 447ns | |
| Current - Output Low(IOL) | 7.3A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIC1182K-TL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIC1182K-TL Schematic Symbol & PCB Footprint
The SIC1182K-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.