
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Parallax | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Length | 10.7mm | |
| Voltage - Supply | 3.3V~5V | |
| Pitch | 2.54mm | |
| Height | 11.8mm | |
| Features | Temperature compensation | |
| Width | 10.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
28017 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Parallax | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Length | 10.7mm | |
| Voltage - Supply | 3.3V~5V | |
| Pitch | 2.54mm | |
| Height | 11.8mm | |
| Features | Temperature compensation | |
| Width | 10.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 28017. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 28017 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.