
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | multidimension | |
| Package | LGA-6(3x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 6mm | |
| Voltage - Supply | 7V | |
| Height | 0.9mm | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMR4007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | multidimension | |
| Package | LGA-6(3x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 6mm | |
| Voltage - Supply | 7V | |
| Height | 0.9mm | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR4007. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TMR4007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.