
- Manufacturer
- MFR.Part #
- DTA124ECAT116
- JLCPCB Part #
- C17186769
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 PNP Pre-Biased 100mA 200mW 20V 56@5mA,5V TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 20V | |
| Number | 1 PNP Pre-Biased | |
| DC Current Gain | 56@5mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
DTA124ECAT116
Extended- Manufacturer
- MFR.Part #
- DTA124ECAT116
- JLCPCB Part #
- C17186769
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 PNP Pre-Biased 100mA 200mW 20V 56@5mA,5V TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DTA124ECAT116
- JLCPCB Part #
- C17186769
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 PNP Pre-Biased 100mA 200mW 20V 56@5mA,5V TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTA124ECAT116 Specifications
DTA124ECAT116 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | ROHM Semicon | |
| Package | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 20V | |
| Number | 1 PNP Pre-Biased | |
| DC Current Gain | 56@5mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTA124ECAT116. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTA124ECAT116 Schematic Symbol & PCB Footprint
The DTA124ECAT116 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.