
- Manufacturer
- MFR.Part #
- 4614-6000
- JLCPCB Part #
- C17186664
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 125V 14 1A 2 2.54mm 2.54mm 26~28 2x7P Copper alloy Free Hanging Gold Gray Pressure fitting head (with reverse flap cover) P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | 3M | |
| Package | P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Positions or Pins | 2x7P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 125V | |
| Color | Gray | |
| Current Rating | 1A | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 26~28 | |
| Row Spacing | 2.54mm | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 14 |

* Images are for reference only
4614-6000
Extended- Manufacturer
- MFR.Part #
- 4614-6000
- JLCPCB Part #
- C17186664
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 125V 14 1A 2 2.54mm 2.54mm 26~28 2x7P Copper alloy Free Hanging Gold Gray Pressure fitting head (with reverse flap cover) P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4614-6000
- JLCPCB Part #
- C17186664
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 125V 14 1A 2 2.54mm 2.54mm 26~28 2x7P Copper alloy Free Hanging Gold Gray Pressure fitting head (with reverse flap cover) P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4614-6000 Specifications
4614-6000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | 3M | |
| Package | P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Positions or Pins | 2x7P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 125V | |
| Color | Gray | |
| Current Rating | 1A | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 26~28 | |
| Row Spacing | 2.54mm | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4614-6000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4614-6000 Documents
4614-6000 datasheets or manufacturer documentation.
Datasheet: 4614-6000 Datasheet (PDF)
4614-6000 Schematic Symbol & PCB Footprint
The 4614-6000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.