
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | TSSOP-28 | |
| Operating Temperature | -20℃~+85℃ | |
| Input Voltage | 6V~24V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Adjustable soft-start、Output voltage differential sensing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN5240MTC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | TSSOP-28 | |
| Operating Temperature | -20℃~+85℃ | |
| Input Voltage | 6V~24V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Adjustable soft-start、Output voltage differential sensing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5240MTC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN5240MTC datasheets or manufacturer documentation.
Datasheet: FAN5240MTC Datasheet (PDF)
The FAN5240MTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.