US5JB-HF
Extended
* Images are for reference only
US5JB-HF
Attributes
Value
Manufacturer
MFR.Part #
US5JB-HF
JLCPCB Part #
C17184784
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1.68V@5A 5A 5uA@600V 600V 75ns SMB(DO-214AA) Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerComchip
PackageSMB(DO-214AA)
Voltage - Forward(Vf@If)1.68V@5A
Voltage - DC Reverse(Vr)600V
Operating Junction Temperature Range-55℃~+150℃
Reverse Recovery Time (trr)75ns
Current - Rectified5A
Reverse Leakage Current (Ir)5uA@600V