
- Manufacturer
- MFR.Part #
- TCSD-22-01
- JLCPCB Part #
- C17183722
- Package
- P=2mm
- Description
- -40℃~+105℃ 2 2.8A 22 28 2mm 2mm 2x22P Free Hanging Gold Pressure fitting head P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Samtec | |
| Package | P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x22P | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Current Rating | 2.8A | |
| Connector Type | Pressure fitting head | |
| Pitch | 2mm | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 28 | |
| Row Spacing | 2mm | |
| Number of PINs Per Row | 22 |

* Images are for reference only
TCSD-22-01
Extended- Manufacturer
- MFR.Part #
- TCSD-22-01
- JLCPCB Part #
- C17183722
- Package
- P=2mm
- Description
- -40℃~+105℃ 2 2.8A 22 28 2mm 2mm 2x22P Free Hanging Gold Pressure fitting head P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TCSD-22-01
- JLCPCB Part #
- C17183722
- Package
- P=2mm
- Description
- -40℃~+105℃ 2 2.8A 22 28 2mm 2mm 2x22P Free Hanging Gold Pressure fitting head P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCSD-22-01 Specifications
TCSD-22-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Samtec | |
| Package | P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x22P | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Current Rating | 2.8A | |
| Connector Type | Pressure fitting head | |
| Pitch | 2mm | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 28 | |
| Row Spacing | 2mm | |
| Number of PINs Per Row | 22 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCSD-22-01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCSD-22-01 Documents
TCSD-22-01 datasheets or manufacturer documentation.
Datasheet: TCSD-22-01 Datasheet (PDF)
TCSD-22-01 Schematic Symbol & PCB Footprint
The TCSD-22-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.