Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-12D11-G060
SS-12D11-G060 - 1
SS-12D11-G060 - 2
SS-12D11-G060 - 3
SS-12D11-G060 - 4
Extended1/4
* Images are for reference only
SS-12D11-G060
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
SS-12D11-G060
JLCPCB Part #
C17179529
Package
弯插,13.4x6.6mm
Description
-40℃~+85℃ 10 thousand cycles 12.4mm 13.4mm 2.2mm 250V 250gf 3A 6.6mm Black Brass PC Pin Rectangular Columnar Right Angle SPDT Silver 弯插,13.4x6.6mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
Package弯插,13.4x6.6mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating250V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height12.4mm
CircuitSPDT
Actuator Length2.2mm
Mounting TypeRight Angle
Operating Force250gf
Length13.4mm
Contact MaterialBrass
Life10 thousand cycles
Width6.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-12D11-G060
SS-12D11-G060

* Images are for reference only

SS-12D11-G060

Extended
Manufacturer

G-Switch

MFR.Part #
SS-12D11-G060
JLCPCB Part #
C17179529
Package
弯插,13.4x6.6mm
Description
-40℃~+85℃ 10 thousand cycles 12.4mm 13.4mm 2.2mm 250V 250gf 3A 6.6mm Black Brass PC Pin Rectangular Columnar Right Angle SPDT Silver 弯插,13.4x6.6mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-12D11-G060

* Images are for reference only

SS-12D11-G060
Extended
Manufacturer

G-Switch

MFR.Part #
SS-12D11-G060
JLCPCB Part #
C17179529
Package
弯插,13.4x6.6mm
Description
-40℃~+85℃ 10 thousand cycles 12.4mm 13.4mm 2.2mm 250V 250gf 3A 6.6mm Black Brass PC Pin Rectangular Columnar Right Angle SPDT Silver 弯插,13.4x6.6mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-12D11-G060 Specifications

SS-12D11-G060 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
Package弯插,13.4x6.6mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating250V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height12.4mm
CircuitSPDT
Actuator Length2.2mm
Mounting TypeRight Angle
Operating Force250gf
Length13.4mm
Contact MaterialBrass
Life10 thousand cycles
Width6.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-12D11-G060. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-12D11-G060 Documents

SS-12D11-G060 datasheets or manufacturer documentation.

Datasheet: SS-12D11-G060 Datasheet (PDF)

SS-12D11-G060 Schematic Symbol & PCB Footprint

The SS-12D11-G060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.